Onsemi NL17SG04CMUTCG technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 1 |
| Length | 1 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 0.9 |
| Logic IC Type | INVERTER |
| Family | 17SG |
| Propagation Delay (tpd) | 22.3 |
| Max I(ol) | 0.0003 |
| Prop. Delay@Nom-Sup | 17.5 |
| Load Capacitance | 30 |
| Number of Inputs | 1 |
| Schmitt Trigger | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NL17SG04CMUTCG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.