
The NL17SG04P5T5G is a surface mount inverter with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a high level output current of 8mA and a low level output current of 8mA. The device is lead free and RoHS compliant. It has a propagation delay of 4.4ns and a quiescent current of 500nA. The NL17SG04P5T5G is packaged in a SOT-953 package and is available on tape and reel.
Onsemi NL17SG04P5T5G technical specifications.
| Package/Case | SOT-953 |
| High Level Output Current | 8mA |
| Lead Free | Lead Free |
| Logic Function | Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.4ns |
| Quiescent Current | 500nA |
| RoHS Compliant | Yes |
| Series | MiniGate™ |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NL17SG04P5T5G to view detailed technical specifications.
No datasheet is available for this part.
