
Buffer with Open-Drain Output, 3000-REEL
Onsemi NL17SG07AMUTCG technical specifications.
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.