
The NL17SG08AMUTCG is a 2-input AND gate logic IC from Onsemi with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a maximum supply voltage of 3.6V and a minimum supply voltage of 0.9V. The IC has a propagation delay of 5.4ns and a quiescent current of 500nA. It is available in a surface mount package and is RoHS compliant.
Onsemi NL17SG08AMUTCG technical specifications.
| High Level Output Current | 8mA |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Inputs | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 5.4ns |
| Quiescent Current | 500nA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
