Onsemi NL17SG08P5T5G technical specifications.
| Package/Case | SOT-953 |
| Halogen Free | Halogen Free |
| High Level Output Current | 8mA |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 4.6V |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.9ns |
| Quiescent Current | 500nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MiniGate™ |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NL17SG08P5T5G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
