Schmitt Inverter, SOT-953 1x0.8, 0.35P, 8000-REEL
Onsemi NL17SG14P5T5G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-F5 |
| Width | 0.8 |
| Length | 1 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 0.9 |
| Logic IC Type | INVERTER |
| Family | 17SG |
| Propagation Delay (tpd) | 58.1 |
| Max I(ol) | 0.0017 |
| Prop. Delay@Nom-Sup | 58.1 |
| Load Capacitance | 30 |
| Number of Inputs | 1 |
| Schmitt Trigger | YES |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NL17SG14P5T5G to view detailed technical specifications.
No datasheet is available for this part.