
The NL17SG32P5T5G is a surface-mount OR gate IC from Onsemi, featuring a SOT-953 package and CMOS technology. It operates over a temperature range of -55°C to 125°C and can supply up to 8mA of current. The device is RoHS compliant and lead-free, with a propagation delay of 4.4ns and a quiescent current of 500nA.
Onsemi NL17SG32P5T5G technical specifications.
| Package/Case | SOT-953 |
| Halogen Free | Halogen Free |
| High Level Output Current | 8mA |
| Lead Free | Lead Free |
| Logic Function | OR GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 4.6V |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.4ns |
| Quiescent Current | 500nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MiniGate™ |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NL17SG32P5T5G to view detailed technical specifications.
No datasheet is available for this part.
