
The NL17SG86DFT2G is a single-gate logic IC with XOR and OR functions, featuring 2 inputs and 1 output. It operates within a temperature range of -55°C to 125°C and has a maximum supply voltage of 3.6V. The device is RoHS compliant and lead-free, with a quiescent current of 500nA. It is available in a surface-mount TSSOP-14 package, packaged on tape and reel.
Onsemi NL17SG86DFT2G technical specifications.
| High Level Output Current | 8mA |
| Lead Free | Lead Free |
| Logic Function | XOR GATE, OR GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Inputs | 2 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.7ns |
| Quiescent Current | 500nA |
| RoHS Compliant | Yes |
| Series | MiniGate™ |
| RoHS | Compliant |
No datasheet is available for this part.
