The NL17SGU04DFT2G is a single inverter logic gate from Onsemi with a maximum operating temperature of 125°C and a quiescent current of 500nA. It has a high level output current of 8mA and a propagation delay of 4.4ns. The device is surface mount and RoHS compliant. It is available in a SOT-353, 5 PIN package, packaged on a tape and reel.
Onsemi NL17SGU04DFT2G technical specifications.
| High Level Output Current | 8mA |
| Lead Free | Lead Free |
| Logic Function | Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.4ns |
| Quiescent Current | 500nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MiniGate™ |
| RoHS | Compliant |
No datasheet is available for this part.