
Single 2-input NAND gate, CMOS technology, operating from 2V to 5.5V. Features 7.5ns propagation delay and 8mA output current at both high and low levels. Housed in a compact SOT-953 surface mount package, this halogen-free and lead-free component is RoHS compliant. Supplied on an 8000-piece tape and reel.
Onsemi NL17SH00P5T5G technical specifications.
| Package/Case | SOT-953 |
| Halogen Free | Halogen Free |
| High Level Output Current | 8mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.5ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 17SH |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NL17SH00P5T5G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
