
Single Inverter, SOT-953 1x0.8, 0.35P, 8000-REEL
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-953 |
| Halogen Free | Halogen Free |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.5ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 17SH |
| Technology | CMOS |
| Turn-On Delay Time | 14ns |
| RoHS | Compliant |
