
CMOS non-inverting 3-state buffer IC, SOT-953 package, ideal for surface mount applications. Features a single channel with one input and two output lines, supporting a 3-state output configuration. Operates across a wide temperature range of -55°C to 125°C with a supply voltage range from -500mV to 7V. Delivers 8mA high-level output current and 4mA low-level output current, with a propagation delay of 18ns. This halogen-free and lead-free component is RoHS compliant and supplied on an 8000-piece tape and reel.
Onsemi NL17SH126P5T5G technical specifications.
| Package/Case | SOT-953 |
| Halogen Free | Halogen Free |
| High Level Output Current | 8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Max Supply Voltage | 7V |
| Min Supply Voltage | -500mV |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Inputs | 1 |
| Number of Output Lines | 2 |
| Number of Outputs | 1 |
| Output Type | 3-STATE |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 18ns |
| Quiescent Current | 1uA |
| RoHS Compliant | Yes |
| Technology | CMOS |
| RoHS | Compliant |
No datasheet is available for this part.