
Single 2-input OR Gate IC, CMOS technology, operating from 2V to 5.5V supply. Features a propagation delay of 7.5ns and a quiescent current of 1uA. Housed in a compact SOT-953 surface mount package (1.05mm L x 0.85mm W x 0.4mm H). This RoHS and Halogen Free component offers -8mA high-level and 8mA low-level output current, with a maximum operating temperature of 125°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-953 |
| Halogen Free | Halogen Free |
| Height | 0.4mm |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Length | 1.05mm |
| Logic Function | OR GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.5ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 17SH |
| Technology | CMOS |
| Turn-On Delay Time | 15.5ns |
| Width | 0.85mm |
| RoHS | Compliant |