
CMOS 3-state buffer IC, non-inverting logic function. Features 1 channel, 1 input, and 1 output with a high level output current of 8mA and low level output current of 8mA. Operates from a 3V to 5.5V supply voltage with a propagation delay of 18ns. Packaged in a compact SOT-953 (1x0.8, 0.35P) surface mount package, supplied on an 8000-piece tape and reel. Halogen-free and lead-free, this RoHS compliant component offers a wide operating temperature range from -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NL17SHT126P5T5G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-953 |
| Halogen Free | Halogen Free |
| High Level Output Current | 8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Output Type | 3-STATE |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 18ns |
| Quiescent Current | 1uA |
| RoHS Compliant | Yes |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NL17SHT126P5T5G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi NL17SHT126P5T5G
onsemi notice PD23933ZA details component discontinuance, including logic ICs and regulators, with a last-time buy date of October 8, 2021, and replacements where available.
