
Single 2-Input OR Gate, SOT-953 1x0.8, 0.35P, 8000-REEL
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-953 |
| Halogen Free | Halogen Free |
| High Level Output Current | 8mA |
| Lead Free | Lead Free |
| Logic Function | OR GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.5ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| RoHS | Compliant |
These are design resources that include the Onsemi NL17SHT32P5T5G
onsemi notice PD23933ZA details component discontinuance, including logic ICs and regulators, with a last-time buy date of October 8, 2021, and replacements where available.
