
Single 2-input NAND gate, CMOS technology, operating from 1.65V to 5.5V supply voltage with a nominal 3.25V. Features a 7ns propagation delay and 5.2ns turn-on delay. Surface mountable in an SC-88A package, offering 32mA high and low level output current. Operating temperature range from -55°C to 85°C, with 1uA quiescent current. RoHS compliant.
Onsemi NL17SZ00DFT2G technical specifications.
| Package/Case | SC |
| Height | 0.039inch |
| High Level Output Current | -32mA |
| Length | 0.086inch |
| Logic Function | NAND GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Gates | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 7ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 17SZ |
| Supply Voltage-Nom | 3.25V |
| Technology | CMOS |
| Turn-On Delay Time | 5.2ns |
| Width | 0.053inch |
| RoHS | Compliant |
No datasheet is available for this part.
