
Single 2-input NOR gate IC, SC-88A package, operating from 1.65V to 5.5V with a nominal supply of 3.25V. Features 7ns propagation delay and 12ns turn-on delay, with ±32mA high/low level output current. This CMOS logic component offers a quiescent current of 1uA and operates across a temperature range of -55°C to 125°C. Surface mountable, it is RoHS and Lead Free compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | SC |
| Halogen Free | Halogen Free |
| Height | 1mm |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Logic Function | NOR GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Gates | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 7ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 17SZ |
| Supply Voltage-Nom | 3.25V |
| Technology | CMOS |
| Turn-On Delay Time | 12ns |
| Width | 1.35mm |
| RoHS | Compliant |