
Automotive-grade CMOS inverter IC featuring a single logic gate. This surface-mount component operates with a supply voltage range of 1.65V to 5.5V, offering a typical quiescent current of 1µA. It provides a high level output current of -32mA and a low level output current of 32mA, with a propagation delay of 12ns. Packaged in a compact SC-88A (SC) 5-pin surface mount package, this RoHS and Lead-Free compliant device is supplied on tape and reel.
Onsemi NL17SZ04DFT2G technical specifications.
| Package/Case | SC |
| Halogen Free | Halogen Free |
| Height | 0.043inch |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Length | 0.086inch |
| Logic Function | Inverter |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Gates | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 12ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 17SZ |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 12ns |
| Width | 0.053inch |
| RoHS | Compliant |
No datasheet is available for this part.