
Single Inverter, Open Drain, CMOS logic IC featuring one gate with a 1.65V to 5.5V supply voltage range. This surface mount component offers a low quiescent current of 1µA and a low level output current of 32mA. Operating across a temperature range of -40°C to 125°C, it boasts a propagation delay of 3ns. Packaged in SC-88A (SC-70-5 / SOT-353) for tape and reel deployment.
Onsemi NL17SZ06DFT2G technical specifications.
| Package/Case | SC |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Logic Function | Inverter, Buffer |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Nominal Supply Current | 10uA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 3ns |
| Quiescent Current | 1uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 17SZ |
| Supply Voltage-Nom | 3.25V |
| Technology | CMOS |
| Turn-On Delay Time | 12ns |
| Width | 1.35mm |
| RoHS | Compliant |
No datasheet is available for this part.
