
Automotive-grade 1-channel non-inverting buffer/driver with open-drain CMOS output. Features a 1.65V to 5.5V supply voltage range and a 32mA low-level output current. This surface-mount component operates from -55°C to 125°C with a 12ns propagation delay. Packaged in a 5-pin SC-88A (SC) package, it is halogen-free, lead-free, and RoHS compliant.
Onsemi NL17SZ07DFT2G technical specifications.
| Package/Case | SC |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 186mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 12ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 17SZ |
| Technology | CMOS |
| Turn-On Delay Time | 12ns |
| Width | 1.35mm |
| RoHS | Compliant |
No datasheet is available for this part.
