
Automotive-grade CMOS AND Gate IC, featuring a single 2-input element. This surface-mount component operates within a 1.65V to 5.5V supply voltage range, offering a high-level output current of -32mA and a low-level output current of 32mA. With a propagation delay of 7.5ns and a turn-on delay time of 5.2ns, it supports a wide operating temperature range from -55°C to 125°C. The device is packaged in a compact 5-pin SC-88A (SC) on tape and reel, and is RoHS compliant and halogen-free.
Onsemi NL17SZ08DFT2G technical specifications.
| Package/Case | SC |
| Halogen Free | Halogen Free |
| Height | 0.039inch |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Length | 0.086inch |
| Logic Function | AND GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Output Current | 32mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.5ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 17SZ |
| Technology | CMOS |
| Turn-On Delay Time | 5.2ns |
| Width | 0.053inch |
| RoHS | Compliant |
No datasheet is available for this part.