The NL17SZ11DBVT1G is a military-grade AND gate logic IC from Onsemi, featuring a 6-pin SC-74 package. It operates within a temperature range of -55°C to 125°C and is powered by a nominal supply voltage of 3.3V, with a maximum and minimum voltage of 5.5V and 1.65V, respectively. This device has a propagation delay of 19ns and a maximum output current of 24μA, with a load capacitance of 50pF. The IC has 3 inputs and a maximum power supply current of 10μA.
Sign in to ask questions about the Onsemi NL17SZ11DBVT1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NL17SZ11DBVT1G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.5 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | AND GATE |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 19 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 9 |
| Load Capacitance | 50 |
| Number of Inputs | 3 |
| Power Supply Current-Max (ICC) | 0.01 |
| Schmitt Trigger | NO |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NL17SZ11DBVT1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.