
1-Channel, non-inverting buffer/line driver with 3-state output. Features CMOS technology, operating from 1.65V to 5.5V supply voltage. Delivers 32mA high and low level output current. Housed in a compact 5-pin SC-88A surface mount package. Automotive qualified with a maximum operating temperature of 125°C.
Onsemi NL17SZ125DFT2G technical specifications.
| Package/Case | SC |
| Halogen Free | Halogen Free |
| Height | 0.039inch |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Length | 0.086inch |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Nominal Supply Current | 1uA |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 3 |
| Number of Outputs | 1 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 10.5ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 17SZ |
| Supply Voltage-Nom | 3.25V |
| Technology | CMOS |
| Turn-On Delay Time | 5.3ns |
| Width | 0.053inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NL17SZ125DFT2G to view detailed technical specifications.
No datasheet is available for this part.
