
1-Channel, non-inverting, 3-state CMOS buffer/line driver for automotive applications. Features a 1.65V to 5.5V supply voltage range, 5ns propagation delay, and 1uA quiescent current. Surface mountable in a 5-pin SC-88A package, this component offers 32mA high and low level output current. Operating temperature range is -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | SC |
| Halogen Free | Halogen Free |
| Height | 1mm |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 3 |
| Number of Outputs | 1 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5ns |
| Quiescent Current | 1uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 17SZ |
| Supply Voltage-Nom | 3.25V |
| Technology | CMOS |
| Turn-On Delay Time | 12.5ns |
| Width | 1.35mm |
| RoHS | Compliant |
These are design resources that include the Onsemi NL17SZ126DFT2G
onsemi Product Discontinuance Notice PD22748XB for logic and discrete devices. Includes last time buy (Jan 2020) and ship dates (July 2020) with suggested replacements.
