
CMOS logic inverter with Schmitt trigger input, featuring a single element and one gate. Operates from a 1.65V to 5.5V supply voltage range, with a nominal 5.5V. Offers a propagation delay of 15.6ns and a low quiescent current of 1µA. Designed for surface mounting in a SOT-353 package, this component supports output currents up to 32mA and is RoHS compliant.
Onsemi NL17SZ14DFT2G technical specifications.
| Package/Case | SOT-353 |
| Current Rating | 100mA |
| Halogen Free | Halogen Free |
| Height | 0.043inch |
| High Level Output Current | -32mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Length | 0.086inch |
| Logic Function | Inverter, Schmitt Trigger |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 32mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Gates | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Output Current | 32mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 15.6ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 17SZ |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 15.6ns |
| Width | 0.053inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NL17SZ14DFT2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
