
Single inverter logic IC featuring a Schmitt trigger input, designed for surface mount applications in a compact SOT-553 package. Operating across a 1.65V to 5.5V supply voltage range, this CMOS component offers a propagation delay of 5.9ns and a turn-on delay time of 7.5ns. It provides ±32mA of output current at high and low levels, with a low quiescent current of 1µA. This RoHS and Halogen Free compliant integrated circuit functions as a buffer, inverter, and Schmitt trigger, suitable for operation between -55°C and 85°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-553 |
| Halogen Free | Halogen Free |
| Height | 0.6mm |
| High Level Output Current | -32mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Length | 1.7mm |
| Logic Function | Buffer, Inverter, Schmitt Trigger |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 5.9ns |
| Quiescent Current | 1uA |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 17SZ |
| Technology | CMOS |
| Turn-On Delay Time | 7.5ns |
| Width | 1.3mm |
| RoHS | Compliant |
