
Single buffer IC, CMOS technology, featuring a single input and single output. Operates with a supply voltage range of 1.65V to 5.5V, with a nominal voltage of 3.25V. Offers a high level output current of -32mA and a low level output current of 32mA. Includes Schmitt trigger input and push-pull output type. Packaged in SC-88A (SC-70-5 / SOT-353) for surface mounting, supplied in a 3000-piece tape and reel. RoHS and Halogen Free compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | SC |
| Halogen Free | Halogen Free |
| Height | 0.039inch |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Length | 0.086inch |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Type | PUSH-PULL |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 12ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 17SZ |
| Supply Voltage-Nom | 3.25V |
| Technology | CMOS |
| Turn-On Delay Time | 4.1ns |
| Width | 0.053inch |
| RoHS | Compliant |
