Single-bit D-type flip-flop with asynchronous clear, operating from a 1.65V to 5.5V supply. Features a positive edge trigger and a maximum operating frequency of 150 MHz. This logic IC offers a propagation delay of 16.5 ns, with a typical 6.2 ns at nominal supply. Housed in a 6-terminal R-PDSO-G6 package, it supports a temperature range of -55°C to 125°C.
Onsemi NL17SZ175DBVT1G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.5 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | D FLIP-FLOP |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 16.5 |
| Number of Bits | 1 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 6.2 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Power Supply Current-Max (ICC) | 0.01 |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 175 |
| Max Frequency@Nom-Sup | 150000000 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.