
Automotive-grade Schmitt trigger buffer, a single-channel, non-inverting CMOS logic IC. Features a 1.65V to 5.5V supply voltage range, 15.6ns propagation delay, and 5.5ns turn-on delay. Operates from -55°C to 125°C with 32mA high/low level output current. Surface mountable in a 5-pin SC-88A package, this RoHS and Halogen Free component offers 186mW max power dissipation.
Onsemi NL17SZ17DFT2G technical specifications.
| Package/Case | SC |
| Halogen Free | Halogen Free |
| Height | 0.039inch |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Length | 0.086inch |
| Logic Function | Schmitt Trigger, Buffer, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 186mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 15.6ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 17SZ |
| Supply Voltage-Nom | 3.25V |
| Technology | CMOS |
| Turn-On Delay Time | 5.5ns |
| Width | 0.053inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NL17SZ17DFT2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
