The NL17SZ32DBVT1G is a 5-pin OR gate logic IC from Onsemi, featuring a propagation delay of 12.7ns. It operates within a supply voltage range of 1.65V to 5.5V and has a maximum operating temperature of 125°C. The device is packaged in a SC-74A package with a width of 1.5mm and a length of 3mm. It is designed for use in military-grade applications and has a maximum power supply current of 0.01mA.
Sign in to ask questions about the Onsemi NL17SZ32DBVT1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NL17SZ32DBVT1G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.5 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | OR GATE |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 12.7 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 5.5 |
| Load Capacitance | 50 |
| Number of Inputs | 2 |
| Power Supply Current-Max (ICC) | 0.01 |
| Schmitt Trigger | NO |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NL17SZ32DBVT1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.