
Single 2-input OR gate, CMOS technology, operating from 1.65V to 5.5V supply. Features a 7.5ns propagation delay and 32mA output current. Packaged in a compact SC-88A (SC-70-5 / SOT-353) surface mount package, this RoHS and Halogen Free component is supplied on a 3000-piece reel.
Onsemi NL17SZ32DFT2G technical specifications.
| Package/Case | SC |
| Halogen Free | Halogen Free |
| Height | 1mm |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Logic Function | OR GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Output Current | 32mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.5ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 17SZ |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 12.7ns |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NL17SZ32DFT2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.