
Positive edge-triggered D-type flip-flop with complementary outputs, operating at up to 250MHz. Features a single-ended input and a single bit, single circuit configuration. Offers 32mA high and low level output current, with a propagation delay of 7ns and turn-on delay of 2.2ns. Operates from a 1.65V to 5.5V supply voltage range and is suitable for surface mount applications within a -40°C to 125°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NL17SZ74US datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 250MHz |
| High Level Output Current | 32mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Polarity | Non-Inverting |
| Propagation Delay | 7ns |
| RoHS Compliant | No |
| Series | 17SZ |
| Turn-On Delay Time | 2.2ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NL17SZ74US to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi NL17SZ74US
Evaluation board manual for the LTC2400 24-bit Delta Sigma ADC, featuring precision reference LT1236 and QuikEval interface for performance measurement.
User guide for the DC845A demo board featuring the LTC2448 24-bit ADC with selectable speed/resolution, high speed performance, and 8/16-channel versatility.
