
Single 2-input XOR gate IC, CMOS technology, operating from 1.65V to 5.5V supply. Features a 4.2ns propagation delay and 1uA quiescent current. Housed in a compact SC-88A (SC-70-5 / SOT-353) surface mount package, measuring 2.2mm x 1.35mm x 1mm. Offers high level output current of -32mA and low level output current of 32mA. RoHS and Halogen Free compliant, with a maximum operating temperature of 125°C.
Onsemi NL17SZ86DFT2G technical specifications.
| Package/Case | SC |
| Halogen Free | Halogen Free |
| Height | 1mm |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Logic Function | XOR GATE, OR GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Gates | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.2ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 17SZ |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 14.5ns |
| Width | 1.35mm |
| RoHS | Compliant |
No datasheet is available for this part.
