
Dual 2-Input NAND Gate IC, CMOS technology, operating from 1.65V to 5.5V with a nominal supply of 3.3V. Features 2 independent NAND gates, each with 2 inputs and 1 output. Offers a high level output current of -32mA and a low level output current of 32mA, with a typical output current of 50mA. Surface mountable in a US8 package, this component boasts a propagation delay of 5.7ns and a turn-on delay time of 4.9ns. It is RoHS and Lead Free compliant, with a maximum operating temperature of 125°C.
Onsemi NL27WZ00USG technical specifications.
| Halogen Free | Halogen Free |
| Height | 0.031inch |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Length | 0.082inch |
| Logic Function | NAND GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Number of Gates | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Output Current | 50mA |
| Output Type | TTL |
| Packaging | Tape and Reel |
| Propagation Delay | 5.7ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 27WZ |
| Supply Voltage-Nom | 3.3V |
| Technology | CMOS |
| Turn-On Delay Time | 4.9ns |
| Width | 0.094inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NL27WZ00USG to view detailed technical specifications.
No datasheet is available for this part.