The NL27WZ04DBVT1G is a dual inverter logic IC from Onsemi, featuring a 6-pin R-PDSO-G6 package and a military temperature grade. It operates within a supply voltage range of 1.65V to 5.5V and has a maximum operating temperature of 125°C. The device has a propagation delay of 11ns and a maximum power supply current of 10μA. It is suitable for use in applications requiring high-speed switching and low power consumption.
Sign in to ask questions about the Onsemi NL27WZ04DBVT1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NL27WZ04DBVT1G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.5 |
| Length | 3 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | INVERTER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 11 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 5 |
| Load Capacitance | 50 |
| Number of Inputs | 1 |
| Power Supply Current-Max (ICC) | 0.01 |
| Schmitt Trigger | NO |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NL27WZ04DBVT1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.