
Dual 2-element CMOS inverter IC, featuring 1 input and 2 outputs per element. Operates with a supply voltage range of 1.65V to 5.5V, with a nominal 5V. Offers a high level output current of -32mA and a low level output current of 32mA. Packaged in a compact SOT-363 (SC-88) surface mount package, this component is halogen and lead-free, RoHS compliant, and suitable for automotive applications with a maximum operating temperature of 125°C. Propagation delay is 11ns.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-363 |
| Halogen Free | Halogen Free |
| Height | 0.039inch |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Length | 0.086inch |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Number of Gates | 2 |
| Number of Inputs | 1 |
| Output Current | 32mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 11ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 27WZ |
| Supply Voltage-Nom | 5V |
| Technology | CMOS |
| Turn-On Delay Time | 11ns |
| Width | 0.053inch |
| RoHS | Compliant |
