
Dual 1-input inverting gate IC featuring CMOS technology. This surface mount device operates from 1.65V to 5.5V, offering a low quiescent current of 1uA. It provides 2 channels with a propagation delay of 3ns and a low level output current of 32mA. The component is housed in a TSOP package and operates across a temperature range of -55°C to 125°C.
Sign in to ask questions about the Onsemi NL27WZ06DTT1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NL27WZ06DTT1 technical specifications.
| Package/Case | TSOP |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 1 |
| Number of Output Lines | 2 |
| Number of Outputs | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 3ns |
| Quiescent Current | 1uA |
| RoHS Compliant | No |
| Series | 27WZ |
| Technology | CMOS |
| Turn-On Delay Time | 11ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NL27WZ06DTT1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
