
Dual 1-input non-inverting gate IC, featuring CMOS technology and a TSOP package for surface mounting. Operates with a supply voltage range of 1.65V to 5.5V, offering a propagation delay of 3.5ns. Supports high level output current of -32mA and low level output current of 32mA, with a quiescent current of 1uA. Designed for a wide operating temperature range from -40°C to 125°C.
Sign in to ask questions about the Onsemi NL27WZ07DTT1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NL27WZ07DTT1 technical specifications.
| Package/Case | TSOP |
| High Level Output Current | -32mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 2 |
| Number of Outputs | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.5ns |
| Quiescent Current | 1uA |
| RoHS Compliant | No |
| Series | 27WZ |
| Technology | CMOS |
| Turn-On Delay Time | 12ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NL27WZ07DTT1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
