
Dual 2-input CMOS AND gate IC, operating from 1.65V to 5.5V supply. Features 6.2ns propagation delay and ±32mA output current. Surface mountable in an 8-pin US package, this RoHS and Halogen Free component offers 2 independent AND gates with 2 inputs each. Designed for automotive applications, it operates across a -55°C to 125°C temperature range.
Onsemi NL27WZ08USG technical specifications.
| Halogen Free | Halogen Free |
| Height | 0.031inch |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Length | 0.082inch |
| Logic Function | AND GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 32mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Number of Gates | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Output Current | 32mA |
| Output Type | TTL |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 6.2ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 27WZ |
| Supply Voltage-Nom | 5V |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 5.5ns |
| Width | 0.094inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NL27WZ08USG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
