
The NL27WZ125US is a 2-channel 3-state buffer IC from Onsemi. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 250mW. The device is available in a US-8 package and is packaged in quantities of 3000 on a tape and reel. The NL27WZ125US is not RoHS compliant.
Sign in to ask questions about the Onsemi NL27WZ125US datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NL27WZ125US technical specifications.
| High Level Output Current | -32mA |
| Lead Free | Contains Lead |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Number of Bits | 2 |
| Number of Input Lines | 2 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NL27WZ125US to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
