
Dual buffer IC featuring 3-state outputs and low enable functionality. This CMOS logic buffer operates from a 1.65V to 5.5V supply range, with a nominal 5V supply. It offers 2 channels, each with a single bit buffer function, supporting a maximum output current of 32mA. The surface mount component is packaged in a compact US8 package, measuring 2.1mm x 2.4mm x 0.8mm, and is supplied on a 3000-piece tape and reel. Key specifications include a 5ns propagation delay and a wide operating temperature range of -55°C to 85°C.
Onsemi NL27WZ125USG technical specifications.
| Halogen Free | Halogen Free |
| Height | 0.8mm |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Length | 2.1mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 3 |
| Number of Outputs | 2 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5ns |
| Quiescent Current | 1uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 27WZ |
| Supply Voltage-Nom | 5V |
| Technology | CMOS |
| Turn-On Delay Time | 13ns |
| Width | 2.4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NL27WZ125USG to view detailed technical specifications.
No datasheet is available for this part.
