
Dual buffer IC featuring 3-state outputs and high enable functionality. Operates with a supply voltage range of 1.65V to 5.5V, nominal 5V, and supports CMOS technology. Offers 2 channels with 1-bit per element, providing 32mA output current at both high and low levels. Packaged in a compact 2.1mm x 2.4mm x 0.8mm surface mount US8 package, this RoHS and Halogen Free component boasts a 15ns propagation delay.
Onsemi NL27WZ126USG technical specifications.
| Halogen Free | Halogen Free |
| Height | 0.8mm |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Length | 2.4mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 3 |
| Number of Outputs | 2 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 15ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 27WZ |
| Supply Voltage-Nom | 5V |
| Technology | CMOS |
| Turn-On Delay Time | 6ns |
| Width | 2.1mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NL27WZ126USG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
