Onsemi NL27WZ14DFT2 technical specifications.
| Package/Case | SOT-363 |
| High Level Output Current | -32mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Inputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.9ns |
| Quiescent Current | 1uA |
| RoHS Compliant | No |
| Series | 27WZ |
| Technology | CMOS |
| Turn-On Delay Time | 9.1ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NL27WZ14DFT2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
