This dual 6-pin logic buffer IC from Onsemi operates over a temperature range of -55°C to 125°C. It has a supply voltage range of 1.65V to 5.5V and a maximum propagation delay of 10.2ns. The device has a maximum power supply current of 10μA and a load capacitance of 50pF. It is available in a 6-pin SC-74 package and is suitable for use in military-grade applications.
Onsemi NL27WZ16DBVT1G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.5 |
| Length | 3 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | BUFFER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 10.2 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 5.1 |
| Load Capacitance | 50 |
| Number of Inputs | 1 |
| Power Supply Current-Max (ICC) | 0.01 |
| Schmitt Trigger | NO |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.