2-channel non-inverting CMOS buffer IC, featuring push-pull output and a propagation delay of 10.2ns. This surface-mount component operates from a 1.65V to 5.5V supply, with output currents of 32mA (low) and -32mA (high). Housed in a compact 6-pin SC-88 package, it offers a wide operating temperature range of -40°C to 85°C.
Onsemi NL27WZ16DFT2G technical specifications.
| Package/Case | SC |
| Halogen Free | Halogen Free |
| Height | 1mm |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 2 |
| Number of Outputs | 2 |
| Output Type | PUSH-PULL |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 10.2ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Schmitt Trigger Input | No |
| Series | 27WZ |
| Technology | CMOS |
| Turn-On Delay Time | 10.2ns |
| Width | 1.35mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi NL27WZ16DFT2G to view detailed technical specifications.
No datasheet is available for this part.
