
2-channel, non-inverting Schmitt trigger buffer utilizing CMOS technology. Features a push-pull, TTL-compatible output with a high-level output current of -32mA and low-level output current of 32mA. Operates with a supply voltage range of 1.65V to 5.5V, offering a propagation delay of 15.6ns. Packaged in a 6-pin SC-88 surface-mount configuration, this RoHS-compliant component is designed for operation between -55°C and 125°C.
Onsemi NL27WZ17DFT2G technical specifications.
| Package/Case | SC |
| Halogen Free | Halogen Free |
| Height | 0.039inch |
| High Level Output Current | -32mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Length | 0.086inch |
| Logic Function | Buffer, Inverting, Schmitt Trigger |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 2 |
| Number of Outputs | 2 |
| Output Type | PUSH-PULL, TTL |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 15.6ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 27WZ |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 5.5ns |
| Width | 0.053inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NL27WZ17DFT2G to view detailed technical specifications.
No datasheet is available for this part.
