Triple buffer logic IC featuring open-drain outputs, designed for surface mount applications. Operates with a supply voltage range of 1.65V to 5.5V, offering 3 independent buffer circuits. Delivers ±32mA output current, with a propagation delay of 3.5ns. This CMOS technology component is halogen-free, lead-free, and RoHS compliant, packaged in a 3000-piece tape and reel.
Onsemi NL37WZ07USG technical specifications.
| Halogen Free | Halogen Free |
| Height | 0.8mm |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Length | 2.1mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 3 |
| Number of Bits per Element | 1 |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Functions | 3 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 3 |
| Number of Outputs | 3 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.5ns |
| Quiescent Current | 1uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 37WZ |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 7.8ns |
| Width | 2.4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NL37WZ07USG to view detailed technical specifications.
No datasheet is available for this part.
