
CMOS logic inverter with Schmitt trigger inputs, featuring three independent inverter circuits. This surface mount component operates from a 2.3V to 5.5V supply voltage range, with a nominal supply of 3V. It offers a high-speed propagation delay of 8.1ns and supports output currents of up to 32mA. Designed for demanding applications, it boasts a wide operating temperature range from -55°C to 125°C and is RoHS and Halogen Free compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NL37WZ14USG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Halogen Free | Halogen Free |
| Height | 0.8mm |
| High Level Output Current | -32mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Length | 2.1mm |
| Logic Function | Inverter, Buffer, Schmitt Trigger |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Functions | 3 |
| Number of Gates | 3 |
| Number of Inputs | 3 |
| Output Current | 32mA |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 8.1ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 37WZ |
| Supply Voltage-Nom | 3V |
| Technology | CMOS |
| Turn-On Delay Time | 8.1ns |
| Width | 2.4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NL37WZ14USG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi NL37WZ14USG
onsemi Product Discontinuance Notice PD22748XB for logic and discrete devices. Includes last time buy (Jan 2020) and ship dates (July 2020) with suggested replacements.
