
Triple buffer logic IC featuring 3 independent buffer elements, each with 1 input and 1 output. Operates with a supply voltage range of 1.65V to 5.5V, supporting a nominal 5.5V. Offers a high level output current of -32mA and a low level output current of 32mA. CMOS technology ensures low quiescent current of 1uA. Surface mountable in a compact 2.4mm x 2.1mm x 0.8mm package. RoHS and Halogen Free compliant.
Checking distributor stock and pricing after the page loads.
| Halogen Free | Halogen Free |
| Height | 0.8mm |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Length | 2.4mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 3 |
| Number of Bits per Element | 1 |
| Number of Channels | 3 |
| Number of Elements | 3 |
| Number of Functions | 3 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 3 |
| Number of Outputs | 3 |
| Output Type | PUSH-PULL |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8.8ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 37WZ |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 5.1ns |
| Width | 2.1mm |
| RoHS | Compliant |
These are design resources that include the Onsemi NL37WZ16USG
onsemi Product Discontinuance Notice PD22748XB for logic and discrete devices. Includes last time buy (Jan 2020) and ship dates (July 2020) with suggested replacements.
