2:1 Switch, 4−Data Lane MIPI, D−PHY, 3000-DSFTP
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 36 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B36 |
| Width | 2.34 |
| Length | 2.34 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 3.3 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |